Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A100127-ND
Quantity Available 1.535
Can ship immediately
Manufacturer

Manufacturer Part Number

1470201-2

Description CONN RCPT HOUSING 2POS VERT 2MM
Expanded Description 2 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1470201
RoHS Information 1470201-2 Statement of Compliance
RoHS 2 Statement
3D Model 1470201-2.pdf
Catalog Page 126 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Natural
Features -
Note Contacts Not Provided
 
Associated Product
Additional Resources
Standard Package ? 1.000
Other Names 14702012
A100127

04:42:21 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07000 0,70
25 0,05240 1,31
50 0,04480 2,24
100 0,04320 4,32
250 0,03728 9,32
500 0,03578 17,89
1.000 0,03130 31,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback