Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A100112-ND
Quantity Available 1.685
Can ship immediately
Manufacturer

Manufacturer Part Number

1470199-2

Description CONN RCPT HOUSING 2POS 2MM R/A
Expanded Description 2 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1470199 Drawing
RoHS Information 1470199-2 Statement of Compliance
RoHS 2 Statement
3D Model 1470199-2.pdf
Catalog Page 126 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 2
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color White
Features -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1.000
Other Names 14701992
A100112

23:55:25 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,03078 30,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback