Add To Favorites
Product Overview
Digi-Key Part Number A116188CT-ND
Quantity Available 11.254
Can ship immediately
Manufacturer

Manufacturer Part Number

142685-3

Description CONN QC RCPT 17-22AWG 0.197
Expanded Description 0.197" (5.00mm) Quick Connect Female 17-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 142685
RoHS Information 142685-3 Statement of Compliance
RoHS 2 Statement
3D Model 142685-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mark III
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.197" (5.00mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.240" (6.10mm)
Length - Overall 0.827" (21.00mm)
Termination Crimp
Wire Gauge 17-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.051" ~ 0.079" (1.30mm ~ 2.00mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A116188CT

08:20:14 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18600 1,86
25 0,15840 3,96
50 0,13860 6,93
100 0,12870 12,87
250 0,11384 28,46
500 0,10890 54,45
1.000 0,08910 89,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116188TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07425
Send Feedback