Add To Favorites
Product Overview
Digi-Key Part Number A122955CT-ND
Quantity Available 14.172
Can ship immediately
Manufacturer

Manufacturer Part Number

1418760-1

Description TAB 1,2 ( 0,5-0,75MM)
Expanded Description Contact Crimp Tab 18-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A122955CT

21:16:43 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,27900 2,79
25 0,23920 5,98
50 0,20360 10,18
100 0,19560 19,56
250 0,17564 43,91
500 0,16764 83,82
1.000 0,13969 139,69
2.500 0,12772 319,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122955TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,11792
Send Feedback