Add To Favorites
Product Overview
Digi-Key Part Number A122948CT-ND
Quantity Available 21.748
Can ship immediately
Manufacturer

Manufacturer Part Number

1241608-1

Description CONN SOCKET 15.5-18.5AWG TIN
Expanded Description Contact Crimp Socket 15-18 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Quadlok
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 15-18 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A122948CT

15:52:44 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,45800 4,58
25 0,39280 9,82
50 0,33380 16,69
100 0,32070 32,07
250 0,28792 71,98
500 0,27482 137,41
1.000 0,22902 229,02
2.500 0,20939 523,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122948TR-ND
  • Minimum Quantity: 8.500
  • Quantity Available: 17.000 - Immediate
  • Unit Price: 0,16656
Send Feedback