Add To Favorites
Product Overview
Digi-Key Part Number A121787CT-ND
Quantity Available 681
Can ship immediately
Manufacturer

Manufacturer Part Number

1241152-4

Description CONN RCPT VERT HV-100 4POS
Expanded Description 4 Position Receptacle, Bottom or Top Entry Connector Gold 0.100" (2.54mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1241152 Drawing
RoHS Information 1241152-4 Statement of Compliance
RoHS 2 Statement
3D Model 1241152-4.pdf
PCN Packaging 1241152 18/Jun/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU HV-100
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Number of Positions 4
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Height Stacking (Mating) -
Height Above Board 0.244" (6.20mm)
Mounting Type Surface Mount
Termination Solder
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Features -
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A121787
A121787-ND
A121787CT

10:22:06 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 3,09200 30,92
25 2,83360 70,84
50 2,70500 135,25
100 2,57610 257,61
250 2,25412 563,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121787TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: 1,99063
  • Digi-Reel® ? : A121787DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 681 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback