Add To Favorites
Product Overview
Digi-Key Part Number A106627CT-ND
Quantity Available 2.352
Can ship immediately
Manufacturer

Manufacturer Part Number

1241150-4

Description CONN HEADER 4POS .100 SMT GOLD
Expanded Description 4 Positions Header, Breakaway Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 1241150 Drawing
RoHS Information 1241150-4 Statement of Compliance
RoHS 2 Statement
3D Model 1241150-4.pdf
PCN Design/Specification (1)-1241y50-y Material 03/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Features Pick and Place
Contact Length - Mating 0.228" (5.80mm)
Contact Finish - Mating Gold or Gold-Palladium
Contact Finish Thickness - Mating Flash
Insulation Color Black
Ingress Protection -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1241150-4-ND
12411504
A106627
A106627-ND
A106627CT

11:03:37 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 1,97800 19,78
25 1,85720 46,43
50 1,77640 88,82
100 1,69560 169,56
250 1,53412 383,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A106627TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,28456
Send Feedback