Add To Favorites
Product Overview
Digi-Key Part Number A121786CT-ND
Quantity Available 1.115
Can ship immediately
Manufacturer

Manufacturer Part Number

1241050-4

Description CONN HEADER 8POS BRKWAY DL GOLD
Expanded Description 8 Positions Header, Breakaway Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 1241050 Series Drawing
RoHS Information 1241050-4 Statement of Compliance
RoHS 2 Statement
3D Model 1241050-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board or Cable
Shrouding Unshrouded
Number of Positions 8
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.228" (5.80mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.110" (2.79mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold-Palladium
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT)
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A121786CT

14:29:08 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,70000 3,70
10 3,54900 35,49
25 3,25360 81,34
50 3,10600 155,30
100 2,95790 295,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121786TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 1.050 - Immediate
  • Unit Price: 2,35294
Send Feedback