Add To Favorites
Product Overview
Digi-Key Part Number A105244CT-ND
Quantity Available 351
Can ship immediately
Manufacturer

Manufacturer Part Number

1241050-3

Description CONN HEADER 6POS BRKWAY DL GOLD
Expanded Description 6 Positions Header, Unshrouded, Breakaway Connector 0.100" (2.54mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1241050 Series Drawing
3D Model 1241050-3.pdf
PCN Design/Specification (1)-1241y50-y Material 03/Apr/2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Unshrouded, Breakaway
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Mating Length 0.228" (5.80mm)
Features -
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A105244CT

18:37:25 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,70000 2,70
10 2,59100 25,91
25 2,37600 59,40
50 2,26800 113,40
100 2,15990 215,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105244TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 350 - Immediate
  • Unit Price: 1,71811
  • Digi-Reel® ? : A105244DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 351 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback