Add To Favorites
Product Overview
Digi-Key Part Number A100199CT-ND
Quantity Available 63.130
Can ship immediately
Manufacturer

Manufacturer Part Number

106528-2

Description CONN TERM SOCKET 22-26AWG
Expanded Description Contact Crimp Socket 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 106528
RoHS Information 106528-2 Statement of Compliance
RoHS 2 Statement
3D Model 106528-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMP-DUAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100199CT

22:41:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,15000 1,50
25 0,11200 2,80
50 0,09600 4,80
100 0,09280 9,28
250 0,08000 20,00
500 0,07680 38,40
1.000 0,06720 67,20
2.500 0,06080 152,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100199TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,05236
  • Bulk ? : 1-106528-2-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.972 - Immediate
  • Unit Price: 0,19000
Send Feedback