Add To Favorites
Product Overview
Digi-Key Part Number A34419-ND
Quantity Available 21
Can ship immediately
Manufacturer

Manufacturer Part Number

1058653-1

Description CONN ADAPT SMA JACK TO N JACK
Expanded Description Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1058653-1 Drawing
RoHS Information 1058653-1 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 1058653-1 Flange Dimension 04/Jan/2015
Catalog Page 458 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Jack to Jack
Conversion Type Between Series
Adapter Series OSM to OSN
Center Gender Female to Female
Convert From (Adapter End) SMA Jack, Female Socket
Convert To (Adapter End) N Jack, Female Socket
Impedance 50 Ohm
Style Straight
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded, Threaded
Frequency - Max 18GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes 1 pc - 1 Connector
Body Material Stainless Steel
Body Finish -
Center Contact Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles -
Insertion Loss 0.18dB
Operating Temperature -65°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names 10586531
3680 2242 00
A34419

20:41:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 125,49000 125,49
10 118,10900 1.181,09
50 107,03660 5.351,83
100 101,13100 10.113,10
250 98,17824 24.544,56
500 95,96368 47.981,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback