Add To Favorites
Product Overview
Digi-Key Part Number A111718-ND
Quantity Available 544
Can ship immediately
Manufacturer

Manufacturer Part Number

1050740-1

Description CONN SMA PLUG STR 50 OHM PUSH
Expanded Description SMA Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Push On
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1050740-1
RoHS Information 1050740-1 Statement of Compliance
RoHS 2 Statement
Featured Product SMA Connectors
3D Model 1050740-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMA
Connector Type Plug, Male Pin
Contact Termination Push On
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-402 (.141" Semi Rigid)
Fastening Type Threaded
Frequency - Max 18GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Stainless Steel
Body Finish -
Center Contact Plating -
Dielectric Material -
Operating Temperature -65°C ~ 105°C
Center Contact Material -
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1050740-1-ND
10507401
2001-7641-02
A111718

20:24:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,96000 15,96
10 14,81900 148,19
50 12,91860 645,93
100 11,39880 1.139,88
250 10,63888 2.659,72
500 10,41090 5.205,45
1.000 9,87896 9.878,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback