Add To Favorites
Product Overview
Digi-Key Part Number A26616-ND
Quantity Available 2.456
Can ship immediately
Manufacturer

Manufacturer Part Number

102202-1

Description CONN HEADER VERT .100 4POS 15AU
Expanded Description 4 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 102202
RoHS Information 102202-1 Statement of Compliance
Featured Product AMPMODU Connectors
3D Model 102202-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 248 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length 0.589" (14.96mm)
Insulation Height 0.549" (13.94mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Brass
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A32551-ND 5-102202-1 TE Connectivity AMP Connectors Tube ? 1.735 - Immediate
1,41000 1
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 102202-1-ND
1022021
A26616

14:39:47 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 1,63
10 1,48000 14,80
50 1,32920 66,46
100 1,26870 126,87
250 1,14792 286,98
500 1,05728 528,64
1.000 0,90624 906,24
2.500 0,84582 2.114,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback