Add To Favorites
Product Overview
Digi-Key Part Number A100443CT-ND
Quantity Available 38.613
Can ship immediately
Manufacturer

Manufacturer Part Number

102100-1

Description CONN TERM RECEPT 18-22AWAG 15AU
Expanded Description Contact Crimp Socket 18-22 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets 102100
RoHS Information 102100-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod I
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A100443CT

03:36:16 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,67500 6,75
25 0,60800 15,20
50 0,54040 27,02
100 0,51780 51,78
250 0,47276 118,19
500 0,45026 225,13
1.000 0,37145 371,45
2.500 0,33769 844,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100443TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,29676
  • Bulk ? : 102104-1-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 691 - Immediate
  • Unit Price: 0,38573
Send Feedback