Add To Favorites
Product Overview
Digi-Key Part Number A107030CT-ND
Quantity Available 634
Can ship immediately
Manufacturer

Manufacturer Part Number

1-969973-0

Description CONN RCPT HV-100 VERT DUAL 20POS
Expanded Description 20 Position Receptacle, Bottom or Top Entry Connector Gold 0.100" (2.54mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 969973 Drawing
RoHS Information 1-969973-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-969973-0.pdf
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU HV-100
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Number of Positions 20
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Height Stacking (Mating) -
Height Above Board 0.244" (6.20mm)
Mounting Type Surface Mount
Termination Solder
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Features -
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107030CT

04:17:53 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,30000 3,30
10 3,16700 31,67
25 2,90360 72,59
50 2,77160 138,58
100 2,63950 263,95
250 2,30952 577,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107030TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: 2,03958
  • Digi-Reel® ? : A107030DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 634 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback