Add To Favorites
Product Overview
Digi-Key Part Number A104929CT-ND
Quantity Available 4.102
Can ship immediately
Manufacturer

Manufacturer Part Number

1-968853-1

Description MCP-2,8 BU-CONTACT
Expanded Description Contact Crimp Socket 11-13 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MCP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 11-13 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104929CT

03:23:40 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,38700 3,87
25 0,33160 8,29
50 0,28180 14,09
100 0,27070 27,07
250 0,24308 60,77
500 0,23204 116,02
1.000 0,19336 193,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104929TR-ND
  • Minimum Quantity: 2.700
  • Quantity Available: 2.700 - Immediate
  • Unit Price: 0,16071
Send Feedback