Add To Favorites
Product Overview
Digi-Key Part Number 1-87313-4-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

1-87313-4

Description CONN RECEPT 26-30 AWG 30GOLD
Expanded Description Contact Crimp Socket 26-30 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 87313
RoHS Information 1-87313-4 Statement of Compliance
RoHS 2 Statement
3D Model 1-87313-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod V
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1.000
Other Names 1873134

21:03:15 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,84200 8,42
25 0,79280 19,82
50 0,75960 37,98
100 0,72660 72,66
250 0,66052 165,13
500 0,59450 297,25
1.000 0,52844 528,44
2.500 0,47890 1.197,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 87313-9-ND
  • Minimum Quantity: 12.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,17704
Send Feedback