Add To Favorites
Product Overview
Digi-Key Part Number A107214-ND
Quantity Available 681
Can ship immediately
Manufacturer

Manufacturer Part Number

1-829264-0

Description CONN RCPT 20POS DL VERT .100 GLD
Expanded Description 20 Position Receptacle Connector Gold 0.100" (2.54mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 829264 Drawing
RoHS Information 1-829264-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-829264-0.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU HV-100
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Number of Positions 20
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Height Stacking (Mating) -
Height Above Board 0.244" (6.20mm)
Mounting Type Through Hole
Termination Solder
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Features -
Color Green
 
Additional Resources
Standard Package ? 72
Other Names 1-829264-0-ND
18292640
A107214

11:26:12 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,43000 2,43
10 2,33000 23,30
50 2,03900 101,95
100 1,94190 194,19
250 1,69916 424,79
500 1,65060 825,30
1.000 1,40787 1.407,87
2.500 1,31078 3.276,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback