Add To Favorites
Product Overview
Digi-Key Part Number A98271-ND
Quantity Available 481
Can ship immediately
Manufacturer

Manufacturer Part Number

1-796692-0

Description TERM BLOCK 10POS STACK 5.08MM PC
Expanded Description 10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Packaging ? Bulk ?
Part Status Active
Number of Levels 2
Positions Per Level 10
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 17.5A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Brass - Tin Plated
Screw Material - Plating Brass - Nickel Plated
Torque - Screw 0.79 Nm (7.0 Lb-In)
Screw Thread M3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 17966920
A98271

10:08:44 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,08000 14,08
10 12,39500 123,95
50 11,12680 556,34
100 10,91550 1.091,55
250 9,50704 2.376,76
500 9,15492 4.577,46
1.000 8,80280 8.802,80
2.500 8,45069 21.126,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback