1-794542-2 | ||
---|---|---|
DigiKey Part Number | A112815-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-794542-2 | |
Description | CONN PLUG HSG 12POS 4.20MM | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |