Add To Favorites
Product Overview
Digi-Key Part Number A100424CT-ND
Quantity Available 54.629
Can ship immediately
Manufacturer

Manufacturer Part Number

1-66597-0

Description CONN PIN .062 14-18AWG AU CRIMP
Expanded Description Pin Contact Gold Crimp 14-18 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 66597
RoHS Information 1-66597-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-66597-0.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Multimate III+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-18 AWG
Material Copper, Nickel Alloy
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100424CT

06:28:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,70400 7,04
25 0,66200 16,55
50 0,63460 31,73
100 0,60710 60,71
250 0,55192 137,98
500 0,49670 248,35
1.000 0,44151 441,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100424TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,36375
  • Box : 66602-9-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.663 - Immediate
  • Unit Price: 0,95000
Send Feedback