Add To Favorites
Product Overview
Digi-Key Part Number A1910-ND
Quantity Available 1.710
Can ship immediately
Manufacturer

Manufacturer Part Number

1-640440-0

Description CONN RECEPT 10POS 22AWG MTA100
Expanded Description 10 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 640440 Drawing
3D Model 1-640440-0.pdf
PCN Design/Specification Multiple Drawings 16/Jul/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MTA-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 10
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type Locking Ramp
Cable Termination IDC
Wire Type Discrete or Ribbon Cable
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin-Lead
Contact Finish Thickness 80µin (2.03µm)
Color Red
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A31052-ND 4-640440-0 TE Connectivity AMP Connectors Bulk ? 29.643 - Immediate
0,60000 1
Mating Products
Associated Product
Tooling
Additional Resources
Standard Package ? 500
Other Names A1910

10:35:27 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,56400 5,64
25 0,50840 12,71
50 0,45160 22,58
100 0,43300 43,30
250 0,39528 98,82
500 0,37648 188,24
1.000 0,31059 310,59
2.500 0,30588 764,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback