Add To Favorites
Product Overview
Digi-Key Part Number A99500CT-ND
Quantity Available 2.569
Can ship immediately
Manufacturer

Manufacturer Part Number

1-338068-8

Description CONN FMALE-ON-BRD 18POS VERT T/H
Expanded Description 18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 338068 Drawing
RoHS Information 1-338068-8 Statement of Compliance
RoHS 2 Statement
Featured Product Micro-MaTch Connector Series
3D Model 1-338068-8.pdf
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 203 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 18
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.157" (4.00mm)
Contact Length - Post 0.122" (3.10mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A99500CT

10:45:42 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,45100 14,51
25 1,36160 34,04
50 1,30260 65,13
100 1,24320 124,32
250 1,12484 281,21
500 1,03604 518,02
1.000 0,88803 888,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99500TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,75348
Send Feedback