Add To Favorites
Product Overview
Digi-Key Part Number A100415CT-ND
Quantity Available 6.493
Can ship immediately
Manufacturer

Manufacturer Part Number

1-322985-0

Description CONN SPADE TERM 10-12AWG #6 YEL
Expanded Description Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 6 Stud
Width - Outer Edges 0.290" (7.37mm)
Length - Overall 0.954" (24.23mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated
Features Serrated Termination
Color Yellow
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination 0.218" (5.54mm)
Length - Termination 0.591" (15.01mm)
Tongue Inside Opening 0.145" (3.68mm)
 
Additional Resources
Standard Package ? 1
Other Names A100415CT

08:01:11 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,90500 19,05
25 1,78760 44,69
50 1,71000 85,50
100 1,63230 163,23
250 1,47680 369,20
500 1,36024 680,12
1.000 1,16592 1.165,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A27423-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.663 - Immediate
  • Unit Price: 0,84000
  • Tape & Reel (TR) ? : A100415TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,98926
Send Feedback