Add To Favorites
Product Overview
Digi-Key Part Number A106629-ND
Quantity Available 2.933
Can ship immediately
Manufacturer

Manufacturer Part Number

1-281698-0

Description CONN HEADER 10POS IDC R/A T/H TI
Expanded Description 10 Positions Header, Shrouded Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 281698 Drawing
RoHS Information 1-281698-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-281698-0.pdf
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HE13/HE14
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 10
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Mating Length 0.276" (7.00mm)
Features -
Contact Finish Tin
Contact Finish Thickness -
Color Blue
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1-281698-0-ND
12816980
A106629

02:59:04 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,14300 11,43
25 1,07360 26,84
50 1,02660 51,33
100 0,98010 98,01
250 0,88668 221,67
500 0,81668 408,34
1.000 0,70000 700,00
2.500 0,67408 1.685,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback