Add To Favorites
Product Overview
Digi-Key Part Number A107152CT-ND
Quantity Available 8.640
Can ship immediately
Manufacturer

Manufacturer Part Number

1-280050-2

Description CONN QC RCPT 15.5-20AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.299" (7.60mm)
Length - Overall -
Termination Crimp
Wire Gauge 15.5-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107152CT

23:35:22 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,21400 2,14
25 0,18240 4,56
50 0,15920 7,96
100 0,14800 14,80
250 0,13088 32,72
500 0,12522 62,61
1.000 0,10244 102,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107152TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,08537
Send Feedback