Add To Favorites
Product Overview
Digi-Key Part Number A120911CT-ND
Quantity Available 9.425
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2178713-0

Description CONN 10P PBC VERT RCPT TH
Expanded Description 10 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 2178713 Drawing
Featured Product Micro-MaTch Value-Line Centerline Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Ribbon Cable, DIP Header
Number of Positions 10
Cable Pitch 0.050" (1.27mm)
Board-Side Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Cable Termination IDC
Wire Gauge -
Features Board Guide
Contact Finish Tin
Contact Finish Thickness 118.1µin (3.00µm)
Color Black
Number of Positions Loaded All
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A120911CT

00:19:06 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,68300 6,83
25 0,61520 15,38
50 0,54700 27,35
100 0,52400 52,40
250 0,47848 119,62
500 0,45570 227,85
1.000 0,37595 375,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120911TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,31070
Send Feedback