Add To Favorites
Product Overview
Digi-Key Part Number A120910CT-ND
Quantity Available 7.232
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2178712-6

Description CONN 16P MOW VERT RCPT SMD
Expanded Description 16 Position Rectangular Header Connector IDC Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 2178712 Drawing
Featured Product Micro-MaTch Value-Line Centerline Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge -
Features -
Contact Finish Tin
Contact Finish Thickness 118.1µin (3.00µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A120910CT

05:57:10 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,88100 8,81
25 0,82920 20,73
50 0,79440 39,72
100 0,76000 76,00
250 0,69088 172,72
500 0,62180 310,90
1.000 0,55270 552,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120910TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,45535
Send Feedback