Add To Favorites
Product Overview
Digi-Key Part Number A106624-ND
Quantity Available 473
Can ship immediately
Manufacturer

Manufacturer Part Number

1-215309-6

Description CONN RCPT 32POS VERT T/H
Expanded Description 32 Position Receptacle Connector Gold 0.100" (2.54mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU HV-100
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Number of Positions 32
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Height Stacking (Mating) -
Height Above Board 0.335" (8.50mm)
Mounting Type Through Hole
Termination Kinked Pin, Solder
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Features -
Color Green
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 1-215309-6-ND
12153096
A106624

20:35:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 3,11000 31,10
50 2,72100 136,05
100 2,59150 259,15
250 2,26756 566,89
500 2,20274 1.101,37
1.000 1,87881 1.878,81
2.500 1,74924 4.373,09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback