Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 05-08-2017. Minimums may apply.
Product Overview
Digi-Key Part Number A120874-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2120954-1

Description CONN PLUG 4POS CABLE PIN M8
Expanded Description 4 Position Circular Connector Plug, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2120954 Drawing
M8, M12 Flyer
PCN Obsolescence/ EOL Multiple Devices 06/Feb/2017
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series M8
Packaging ? Bulk ?
Part Status Last Time Buy
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert M8-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation -
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT)
Contact Finish Gold
Features -
Voltage - Rated 30VAC/DC
Current Rating 4A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A120874

10:25:32 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,56000 18,56
10 17,23000 172,30
50 15,02100 751,05
100 13,25380 1.325,38
250 12,37016 3.092,54
500 12,10510 6.052,55
1.000 11,48659 11.486,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback