Add To Favorites
Product Overview
Digi-Key Part Number A108790CT-ND
Quantity Available 17.459
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2013496-5

Description CONN FPC BOTTOM 39POS 0.30MM R/A
Expanded Description 39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 2013496 Drawing
Featured Product TE Connectivity - FPC Connectors
3D Model 1-2013496-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 39
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.047" (1.20mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Natural
Actuator Color Black
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A108790CT

12:42:49 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,89700 8,97
25 0,84440 21,11
50 0,80900 40,45
100 0,77380 77,38
250 0,70348 175,87
500 0,63312 316,56
1.000 0,56278 562,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108790TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,46365
  • Digi-Reel® ? : A108790DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.459 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback