Add To Favorites
Product Overview
Digi-Key Part Number A100088CT-ND
Quantity Available 301
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1775469-0

Description CONN HEADER 10POS 2MM R/A SMD
Expanded Description 10 Positions Header Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1775469 Drawing
RoHS Information 1-1775469-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-1775469-0.pdf
PCN Design/Specification 1775469 Packing Tape Width 28/Oct/2015
Catalog Page 126 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 10
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Length - Mating 0.139" (3.53mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 80µin (2.03µm)
Insulation Color Natural
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A100088CT

01:02:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,92800 9,28
25 0,87400 21,85
50 0,83740 41,87
100 0,80090 80,09
250 0,72812 182,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100088TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: 0,59575
  • Digi-Reel® ? : A100088DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback