1-1734261-2 | ||
---|---|---|
DigiKey Part Number | A98759TR-ND - Tape & Reel (TR) A98759CT-ND - Cut Tape (CT) A98759DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1-1734261-2 | |
Description | CONN HEADER SMD R/A 12POS 1.25MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 12 position 0.049" (1.25mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1734261-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.136" (3.46mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,40499 € | 1.404,99 € |
3.000 | 1,29766 € | 3.892,98 € |
5.000 | 1,23912 € | 6.195,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,86000 € | 1,86 € |
10 | 1,69900 € | 16,99 € |
100 | 1,51530 € | 151,53 € |
500 | 1,35626 € | 678,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,82000 € | 2,82 € |
10 | 2,56100 € | 25,61 € |
100 | 2,25630 € | 225,63 € |
500 | 1,91784 € | 958,92 € |