Add To Favorites
Product Overview
Digi-Key Part Number A98759CT-ND
Quantity Available 3.343
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1734261-2

Description CONN HEADER 12POS R/A SMD TIN
Expanded Description 12 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1734261 Drawing
RoHS Information 1-1734261-2 Statement of Compliance
RoHS 2 Statement
3D Model 1-1734261-2.pdf
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 122 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 12
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length -
Features Solder Retention
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Color Natural
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 117342612
A98759CT

18:31:19 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,56000 2,56
10 2,32200 23,22
25 2,18000 54,50
50 2,08500 104,25
100 1,99020 199,02
250 1,80068 450,17
500 1,65854 829,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98759TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,29236
  • Digi-Reel® ? : A98759DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.343 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback