Add To Favorites
Product Overview
Digi-Key Part Number A121517CT-ND
Quantity Available 21.520
Can ship immediately
Manufacturer

Manufacturer Part Number

1-166500-2

Description CONN SOCKET CRIMP 20-24AWG
Expanded Description Contact Gold Socket 20-24 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 49.3µin (1.25µm)
Current Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A121517CT

09:56:17 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,27700 2,77
25 0,23680 5,92
50 0,20120 10,06
100 0,19340 19,34
250 0,17364 43,41
500 0,16576 82,88
1.000 0,13814 138,14
2.500 0,12630 315,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121517TR-ND
  • Minimum Quantity: 14.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,09688
Send Feedback