Add To Favorites
Product Overview
Digi-Key Part Number A107150CT-ND
Quantity Available 13.182
Can ship immediately
Manufacturer

Manufacturer Part Number

1-160301-9

Description CONN QC RCPT 10-11AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.303" (7.70mm)
Length - Overall 0.776" (19.70mm)
Termination Crimp
Wire Gauge 10-11 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.150" ~ 0.201" (3.81mm ~ 5.10mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107150CT

07:15:20 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,24600 2,46
25 0,20960 5,24
50 0,18340 9,17
100 0,17020 17,02
250 0,15052 37,63
500 0,14398 71,99
1.000 0,11781 117,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107150TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,09818
Send Feedback