Add To Favorites
Product Overview
Digi-Key Part Number A97564-ND
Quantity Available 1.070
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1478033-0

Description CONN BNC JACK STR 75 OHM PCB
Expanded Description BNC Connector Jack, Female Socket 75 Ohm Panel Mount, Through Hole Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1478033
RoHS Information 1-1478033-0 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
3D Model 1-1478033-0.pdf
Catalog Page 456 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series ZDC, Greenpar
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 75 Ohm
Mounting Type Panel Mount, Through Hole
Mounting Feature Bulkhead - Front Side Nut
Cable Group -
Fastening Type Bayonet Lock
Frequency - Max 2GHz
Features Board Guide, Isolated
Housing Color Silver, White
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Zinc Alloy
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polyethylene (PE)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 114780330
A97564

02:46:11 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,09000 2,09
10 2,00900 20,09
50 1,75760 87,88
100 1,67390 167,39
250 1,46464 366,16
500 1,42280 711,40
1.000 1,36004 1.360,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback