Add To Favorites
Product Overview
Digi-Key Part Number A122940CT-ND
Quantity Available 19.670
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1437709-2

Description CONTACT PIN SZ 1.6MM CRIMP TIN
Expanded Description Pin Contact Size 1.6mm Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 1.6mm System
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal, Stamped
Contact Type Pin
Contact Size 1.6mm
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 0.5 ~ 1.0mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Tin
Contact Finish Thickness -
Termination Finish -
Features Insulation Support
 
Additional Resources
Standard Package ? 1
Other Names A122940CT

17:06:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,29900 2,99
25 0,25680 6,42
50 0,21820 10,91
100 0,20980 20,98
250 0,18840 47,10
500 0,17980 89,90
1.000 0,14984 149,84
2.500 0,13700 342,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122940TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,11676
Send Feedback