Add To Favorites
Product Overview
Digi-Key Part Number A101953-ND
Quantity Available 1.131
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1337426-0

Description CONN BNC PLUG STR 50 OHM SOLDER
Expanded Description BNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 1337426
RoHS Information 1-1337426-0 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Greenpar
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-58C, 141A, Belden 9907
Fastening Type Bayonet Lock
Frequency - Max 4GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.2dB
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1-1337426-0-ND
113374260
A101953

08:10:42 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 1,99000 19,90
25 1,86840 46,71
50 1,78700 89,35
100 1,70570 170,57
250 1,54324 385,81
500 1,42140 710,70
1.000 1,21835 1.218,35
2.500 1,13712 2.842,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback