Add To Favorites
Product Overview
Digi-Key Part Number A107013CT-ND
Quantity Available 3.064
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1241152-0

Description CONN RCPT 10POS VERT .100 SMD
Expanded Description 10 Position Receptacle, Bottom or Top Entry Connector Gold 0.100" (2.54mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 1241152 Drawing
RoHS Information 1-1241152-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-1241152-0.pdf
PCN Packaging 1241152 18/Jun/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU HV-100
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Number of Positions 10
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Height Stacking (Mating) -
Height Above Board 0.244" (6.20mm)
Mounting Type Surface Mount
Termination Solder
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Features -
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107013CT

23:19:07 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,57300 25,73
25 2,35880 58,97
50 2,25140 112,57
100 2,14430 214,43
250 1,87628 469,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107013TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 2.800 - Immediate
  • Unit Price: 1,65696
  • Digi-Reel® ? : A107013DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.064 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback