1-1241050-0 | ||
---|---|---|
DigiKey Part Number | A107012TR-ND - Tape & Reel (TR) A107012CT-ND - Cut Tape (CT) A107012DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1-1241050-0 | |
Description | CONN HEADER SMD 20POS 2.54MM | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1241050-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.228" (5.80mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold-Palladium | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | 4,59654 € | 1.608,79 € |
700 | 4,29913 € | 3.009,39 € |
1.050 | 3,83947 € | 4.031,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,89000 € | 5,89 € |
10 | 5,16500 € | 51,65 € |
100 | 4,62360 € | 462,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,36000 € | 6,36 € |
10 | 5,75200 € | 57,52 € |
100 | 5,03660 € | 503,66 € |