Add To Favorites
Product Overview
Digi-Key Part Number 450-1627-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

TSS41NGRA

Description SWITCH SLIDE 4PDT 0.4VA 20V
Expanded Description Slide Switch 4PDT Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series TSS
Packaging ? Bulk ?
Part Status Active
Circuit 4PDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard
Actuator Length 2.79mm
Contact Material Copper
Contact Finish Gold
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Features -
Actuator Material Polybutylene Terephthalate (PBT)
Switch Travel 3.05mm
Operating Temperature -20°C ~ 80°C
Mechanical Life 60,000 Cycles
Electrical Life 60,000 Cycles
Operating Force 200gf
 
Additional Resources
Standard Package ? 25
Other Names 2-1437579-7
450-1627
TSS41NGRA-ND

00:30:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,53000 19,53
10 19,29900 192,99
25 19,06600 476,65
50 17,43840 871,92
100 16,74080 1.674,08
250 15,81080 3.952,70
500 13,95070 6.975,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback