Add To Favorites
Product Overview
Digi-Key Part Number 450-2106-ND
Quantity Available 1.486
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS3T3B1M2RE

Description SWITCH TOGGLE SPDT 0.4VA 20V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series -
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 7.37mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style PC Pin
Panel Cutout Dimensions Circular - 4.95mm Dia
Bushing Thread 10-48
Ingress Protection -
Features Process Sealed
Actuator Material -
Electrical Life -
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 2267079-6
450-2106

12:39:24 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,07000 4,07
10 3,89800 38,98
25 3,72800 93,20
50 3,55860 177,93
100 3,21970 321,97
250 2,96548 741,37
500 2,71128 1.355,64
1.000 2,37238 2.372,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback