Add To Favorites
Product Overview
Digi-Key Part Number 450-2105-ND
Quantity Available 644
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS3T3B1M1QE

Description SWITCH TOGGLE SPDT 3A 120V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series -
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-On
Current Rating 3A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 7.37mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 4.95mm Dia
Bushing Thread 10-48
Ingress Protection -
Features Process Sealed
Actuator Material -
Electrical Life -
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 100
Other Names 2267079-4
450-2105

01:28:54 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,42000 3,42
10 3,27800 32,78
25 3,13480 78,37
50 2,99220 149,61
100 2,70730 270,73
250 2,49356 623,39
500 2,27984 1.139,92
1.000 1,99486 1.994,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback