Add To Favorites
Product Overview
Digi-Key Part Number 450-2068-ND
Quantity Available 219
Can ship immediately
Manufacturer

Manufacturer Part Number

TMS1T5B2M7RE

Description SWITCH TOGGLE SPDT 0.4VA 20V
Expanded Description Toggle Switch SPDT Through Hole, Right Angle, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series -
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 7.48mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle, Vertical
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Process Sealed
Actuator Material -
Electrical Life -
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 2267078-4
450-2068

05:05:29 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,72000 3,72
10 3,56300 35,63
25 3,40800 85,20
50 3,25300 162,65
100 2,94330 294,33
250 2,71088 677,72
500 2,47850 1.239,25
1.000 2,16870 2.168,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback