Add To Favorites
Product Overview
Digi-Key Part Number 450-2126-ND
Quantity Available 172
Can ship immediately
Manufacturer

Manufacturer Part Number

PMS8P1B05M2QE

Description SWITCH PUSHBUTTON SPDT 3A 120V
Expanded Description Pushbutton Switch SPDT Standard Panel Mount, Rear
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series -
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 3A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Round, Plunger
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style PC Pin
Ingress Protection -
Features Sealed
Panel Cutout Dimensions Circular - 4.95mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life -
 
You May Also Be Interested In
  • T101MHCGE - C&K | CKN9900-ND DigiKey Electronics
  • T101MHCGE
  • C&K
  • SWITCH TOGGLE SPDT 3A 120V
  • Unit Price 5,44000
  • CKN9900-ND
Additional Resources
Standard Package ? 100
Other Names 2267074-4
450-2126

09:45:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
10 2,98200 29,82
25 2,84080 71,02
50 2,69840 134,92
100 2,62750 262,75
250 2,55640 639,10
500 2,41440 1.207,20
1.000 2,27237 2.272,37
5.000 1,91732 9.586,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback