Add To Favorites
Product Overview
Digi-Key Part Number 450-1580-ND
Quantity Available 1.193
Can ship immediately
Manufacturer

Manufacturer Part Number

MMS23

Description SWITCH SLIDE DP3T 100MA 30V
Expanded Description Slide Switch DP3T Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series MMS
Packaging ? Bulk ?
Part Status Active
Circuit DP3T
Contact Timing Shorting (MBB)
Switch Function On-On-On
Current Rating 100mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 30V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Actuator Material Polyester
Switch Travel 2.00mm
Operating Temperature -20°C ~ 60°C
Mechanical Life 10,000 Cycles
Electrical Life 10,000 Cycles
Operating Force 200gf
 
Additional Resources
Standard Package ? 25
Other Names 1437575-8
450-1580
MMS23-ND

07:01:23 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,25000 2,25
10 2,15800 21,58
25 2,11160 52,79
50 1,83580 91,79
100 1,79000 179,00
250 1,74408 436,02
500 1,46870 734,35
1.000 1,37691 1.376,91
5.000 1,29592 6.479,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback