Add To Favorites
Product Overview
Digi-Key Part Number 450-1578-ND
Quantity Available 4.779
Can ship immediately
Manufacturer

Manufacturer Part Number

MMS12

Description SWITCH SLIDE SPDT 100MA 30V
Expanded Description Slide Switch SPDT Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1437575-4
RoHS Information MMS12 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Alcoswitch Switches
Catalog Page 2274 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series MMS
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Contact Timing Shorting (MBB)
Switch Function On-On
Current Rating 100mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 30V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Actuator Material Polyacetal
Switch Travel 2.50mm
Operating Temperature -20°C ~ 60°C
Mechanical Life 10,000 Cycles
Electrical Life 10,000 Cycles
Operating Force 200gf
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1437575-4
450-1578
MMS12-ND

19:38:21 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,95000 1,95
10 1,87100 18,71
25 1,83080 45,77
50 1,59220 79,61
100 1,55240 155,24
250 1,51260 378,15
500 1,27376 636,88
1.000 1,19415 1.194,15
5.000 1,09464 5.473,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback