Add To Favorites
Product Overview
Digi-Key Part Number 450-2011-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

1825421-2

Description SWITCH ROCKER DPDT 3A 125V
Expanded Description Rocker Switch DPDT 3A (AC) 125V Panel Mount, Threaded Body with Nut
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series TRD
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 3A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Threaded Body with Nut
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 11.90mm Dia
Operating Temperature -20°C ~ 80°C
Mechanical Life 50,000 Cycles
Electrical Life 10,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 450-2011
TRD23P10WL04
TRD23P10WL04-ND

09:12:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,48000 20,48
10 18,86100 188,61
25 18,32200 458,05
50 17,78300 889,15
100 17,24420 1.724,42
250 15,62752 3.906,88
500 14,54976 7.274,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback