Add To Favorites
Product Overview
Digi-Key Part Number 450-1437-ND
Quantity Available 533
Can ship immediately
Manufacturer

Manufacturer Part Number

1825286-3

Description SWITCH ROCKER DIP SPST 25MA 24V
Expanded Description Dip Switch SPST 4 Position Through Hole Rocker Actuator 25mA 24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series GDR
Packaging ? Tube ?
Part Status Active
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Rocker
Actuator Level Flush, Recessed
Contact Material Copper Alloy
Contact Finish Gold
Height Above Board 0.270" (6.85mm)
Mounting Type Through Hole
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Tape Seal
Body Material Polyphenylene Sulfide (PPS)
Length 0.438" (11.11mm)
Operating Temperature -30°C ~ 85°C
Mechanical Life 1,000 Cycles
Electrical Life 1,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 35
Other Names 450-1437
GDR0404

12:23:07 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,81000 2,81
10 2,69600 26,96
25 2,57880 64,47
50 2,46180 123,09
100 2,16880 216,88
250 2,05148 512,87
500 1,99286 996,43
1.000 1,69980 1.699,80
5.000 1,58257 7.912,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback